1 Position Housing Connector Female, Receptacle Clear 0.110" (2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925387-1

DigiKey Part Number
A107003-ND
Manufacturer
Manufacturer Product Number
925387-1
Description
CONN RCPT HSG 0.11 1POS CLEAR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Clear 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
925387-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.110" (2.79mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Clear
Material
Polyamide
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,155
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.56700RM5.67
25RM0.53280RM13.32
50RM0.50660RM25.33
100RM0.48270RM48.27
250RM0.45248RM113.12
500RM0.43080RM215.40
1,000RM0.41019RM410.19
3,000RM0.37954RM1,138.62
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700