
925306-3 | |
|---|---|
DigiKey Part Number | A138990-ND |
Manufacturer | |
Manufacturer Product Number | 925306-3 |
Description | CONN MALE TAB HSG 0.312 3POS BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925306-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.312" (7.92mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.312" (7.92mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.45100 | RM24.51 |
| 25 | RM2.29800 | RM57.45 |
| 50 | RM2.18740 | RM109.37 |
| 100 | RM2.08310 | RM208.31 |
| 250 | RM1.95252 | RM488.13 |
| 500 | RM1.85920 | RM929.60 |
| 2,000 | RM1.68591 | RM3,371.82 |
| 4,000 | RM1.60543 | RM6,421.72 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

