
927155-1 | |
|---|---|
DigiKey Part Number | 927155-1-ND |
Manufacturer | |
Manufacturer Product Number | 927155-1 |
Description | CONN CARDEDGE HSG 2POS .197 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 927155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 2 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Locking Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | Nylon | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | RM0.97848 | RM20,548.08 |
| Unit Price without VAT: | RM0.97848 |
|---|---|
| Unit Price with VAT: | RM1.07633 |

