
928883-3 | |
|---|---|
DigiKey Part Number | 928883-3-ND |
Manufacturer | |
Manufacturer Product Number | 928883-3 |
Description | FAHN FAST RECEPTACLE CONTACT2,8 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18.5-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.181" (4.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18.5-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.098" (1.40mm ~ 2.50mm) | |
Base Product Number |

