
936604-1 | |
|---|---|
DigiKey Part Number | A136903TR-ND - Tape & Reel (TR) A136903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 936604-1 |
Description | 250 FLAG P.LOCK MK-2 REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 936604-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.22500 | RM12.25 |
| 25 | RM1.14720 | RM28.68 |
| 50 | RM1.09300 | RM54.65 |
| 100 | RM1.04060 | RM104.06 |
| 250 | RM0.97524 | RM243.81 |
| 500 | RM0.92866 | RM464.33 |
| 1,000 | RM0.88429 | RM884.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84206 | RM1,684.12 |
| 4,000 | RM0.80184 | RM3,207.36 |
| 6,000 | RM0.77923 | RM4,675.38 |
| 10,000 | RM0.75165 | RM7,516.50 |
| 14,000 | RM0.73402 | RM10,276.28 |
| 20,000 | RM0.71579 | RM14,315.80 |
| 50,000 | RM0.67101 | RM33,550.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


