Image for 85112-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85112-1

DigiKey Part Number
17-85112-1-ND
Manufacturer
Manufacturer Product Number
85112-1
Description
070/250 HYBRID 13P CAP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Housing for Female Insert White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
85112-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
Cap (Cover)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
240RM3.22704RM774.49
Manufacturers Standard Package
Unit Price without VAT:RM3.22704
Unit Price with VAT:RM3.54974