Image for 97H1-11-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97H1-11-1-B

DigiKey Part Number
17-97H1-11-1-B-ND
Manufacturer
Manufacturer Product Number
97H1-11-1-B
Description
CONN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.386" ~ 0.610" (9.80mm ~ 15.50mm)
Diameter - Outside
0.827" (21.00mm)
Shell Size - Insert
11
Thread Size
M15x1
Cable Exit
180°
Primary Material
Metal
Material
Aluminum
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM441.66540RM22,083.27
Unit Price without VAT:RM441.66540
Unit Price with VAT:RM485.83194