
99H1-15-1-ZB | |
|---|---|
DigiKey Part Number | 17-99H1-15-1-ZB-ND |
Manufacturer | |
Manufacturer Product Number | 99H1-15-1-ZB |
Description | CONN BACKSH ADPT M12 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.642" ~ 1.130" (16.30mm ~ 28.70mm) | |
Diameter - Outside | 1.193" (30.30mm) | |
Shell Size - Insert | 15 | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

