
A9BAA-2006F | |
|---|---|
DigiKey Part Number | A9BAA-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2006F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.88000 | RM54.88 |
| 10 | RM46.63000 | RM466.30 |
| 25 | RM43.71040 | RM1,092.76 |
| 50 | RM41.62380 | RM2,081.19 |
| 100 | RM39.63760 | RM3,963.76 |
| 250 | RM37.15768 | RM9,289.42 |
| 500 | RM35.38592 | RM17,692.96 |
| 1,000 | RM33.69925 | RM33,699.25 |
| Unit Price without VAT: | RM54.88000 |
|---|---|
| Unit Price with VAT: | RM60.36800 |






