Female Insert 16 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16 Position Screw
HE-016-F View 2

HE-016-F

DigiKey Part Number
A123671-ND
Manufacturer
Manufacturer Product Number
HE-016-F
Description
INSERT FEMALE 16POS SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert 16 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM61.39000RM61.39
10RM52.16600RM521.66
25RM48.89840RM1,222.46
50RM46.56380RM2,328.19
100RM44.34190RM4,434.19
250RM41.56796RM10,391.99
500RM39.58620RM19,793.10
1,000RM37.69938RM37,699.38
Unit Price without VAT:RM61.39000
Unit Price with VAT:RM67.52900