


HE-024-MS | |
|---|---|
DigiKey Part Number | A123682-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-MS |
Description | INSERT MALE 24POS CLAMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.14000 | RM72.14 |
| 10 | RM61.30600 | RM613.06 |
| 25 | RM57.46880 | RM1,436.72 |
| 50 | RM54.72580 | RM2,736.29 |
| 100 | RM52.11480 | RM5,211.48 |
| 250 | RM48.85488 | RM12,213.72 |
| 500 | RM46.52556 | RM23,262.78 |
| Unit Price without VAT: | RM72.14000 |
|---|---|
| Unit Price with VAT: | RM79.35400 |

