JC6-P107-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM29.90140
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM25.53360
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM21.79412
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: RM7.56483
Datasheet
Image for JC6-P107-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-P107-06

DigiKey Part Number
JC6-P107-06-ND
Manufacturer
Manufacturer Product Number
JC6-P107-06
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes