JC6-T308-06 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 79
Unit Price: RM63.32000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM18.19790
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM19.00950
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM12.51915
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM16.98000
Datasheet
Image for JC6-T308-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-T308-06

DigiKey Part Number
JC6-T308-06-ND
Manufacturer
Manufacturer Product Number
JC6-T308-06
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes