
NB46072001 | |
|---|---|
DigiKey Part Number | 17-NB46072001-ND |
Manufacturer | |
Manufacturer Product Number | NB46072001 |
Description | SCL-1/8-0-STK-CS34568 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.48000 | RM23.48 |
| 5 | RM19.33000 | RM96.65 |
| 10 | RM17.77300 | RM177.73 |
| 25 | RM15.91280 | RM397.82 |
| 50 | RM14.63560 | RM731.78 |
| 100 | RM13.46100 | RM1,346.10 |
| 250 | RM12.60880 | RM3,152.20 |
| Unit Price without VAT: | RM23.48000 |
|---|---|
| Unit Price with VAT: | RM25.82800 |

