
NC6-P107-05 | |
|---|---|
DigiKey Part Number | 1437664-7-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P107-05 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P107-05 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.97000 | RM17.97 |
| 10 | RM12.78100 | RM127.81 |
| 25 | RM11.19120 | RM279.78 |
| 50 | RM10.19980 | RM509.99 |
| 200 | RM8.71585 | RM1,743.17 |
| 400 | RM8.18408 | RM3,273.63 |
| 600 | RM7.92597 | RM4,755.58 |
| 1,000 | RM7.64864 | RM7,648.64 |
| 5,000 | RM7.04503 | RM35,225.15 |
| Unit Price without VAT: | RM17.97000 |
|---|---|
| Unit Price with VAT: | RM19.76700 |


