
QC6-180-4 | |
|---|---|
DigiKey Part Number | QC6-180-4-ND |
Manufacturer | |
Manufacturer Product Number | QC6-180-4 |
Description | CONN TERM BLK FLAT TAB BARR 1P |
Customer Reference | |
Detailed Description | Connector Terminal, Flat Tab, Single, Barrier Block For #6 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, Flat Tab, Single, Barrier Block | |
Number of Positions | 1 | |
For Use With/Related Products | #6 Series | |
Color | - | |
Base Product Number |

