
T1310100120-000 | |
|---|---|
DigiKey Part Number | A132842-ND |
Manufacturer | |
Manufacturer Product Number | T1310100120-000 |
Description | H10B-TS-RO-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1310100120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.74000 | RM56.74 |
| 10 | RM48.22600 | RM482.26 |
| 25 | RM45.20280 | RM1,130.07 |
| 50 | RM43.04520 | RM2,152.26 |
| 100 | RM40.99140 | RM4,099.14 |
| 250 | RM38.42668 | RM9,606.67 |
| 500 | RM36.59440 | RM18,297.20 |
| 1,000 | RM34.85001 | RM34,850.01 |
| Unit Price without VAT: | RM56.74000 |
|---|---|
| Unit Price with VAT: | RM62.41400 |

