


T1340160140-000 | |
|---|---|
DigiKey Part Number | A132959-ND |
Manufacturer | |
Manufacturer Product Number | T1340160140-000 |
Description | H16B-TGH-RO-M40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340160140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.62000 | RM61.62 |
| 10 | RM52.38200 | RM523.82 |
| 25 | RM49.10040 | RM1,227.51 |
| 50 | RM46.75600 | RM2,337.80 |
| 100 | RM44.52550 | RM4,452.55 |
| 250 | RM41.73988 | RM10,434.97 |
| 500 | RM39.74972 | RM19,874.86 |
| 1,000 | RM37.85509 | RM37,855.09 |
| Unit Price without VAT: | RM61.62000 |
|---|---|
| Unit Price with VAT: | RM67.78200 |

