
T1619101225-000 | |
|---|---|
DigiKey Part Number | A133183-ND |
Manufacturer | |
Manufacturer Product Number | T1619101225-000 |
Description | H10A-SGRS-2M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1619101225-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.86000 | RM69.86 |
| 10 | RM59.35200 | RM593.52 |
| 30 | RM54.92233 | RM1,647.67 |
| 50 | RM52.97880 | RM2,648.94 |
| 100 | RM50.45050 | RM5,045.05 |
| 250 | RM47.29496 | RM11,823.74 |
| 500 | RM45.03996 | RM22,519.98 |
| Unit Price without VAT: | RM69.86000 |
|---|---|
| Unit Price with VAT: | RM76.84600 |

