


T1910240150-000 | |
|---|---|
DigiKey Part Number | A133441-ND |
Manufacturer | |
Manufacturer Product Number | T1910240150-000 |
Description | H24BPR-TSH-M50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910240150-000 Models |
Category | Thread Size M50 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 7.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | RM107.54667 | RM1,935.84 |
| Unit Price without VAT: | RM107.54667 |
|---|---|
| Unit Price with VAT: | RM118.30134 |


