Contact Crimp Socket 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2070002013-000

DigiKey Part Number
A133759-ND
Manufacturer
Manufacturer Product Number
T2070002013-000
Description
CAF-13
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2070002013-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.61600RM26.16
25RM2.45240RM61.31
50RM2.33480RM116.74
200RM2.11695RM423.39
400RM2.01590RM806.36
600RM1.95897RM1,175.38
1,000RM1.88958RM1,889.58
2,600RM1.76636RM4,592.54
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700