


T2111122201-000 | |
|---|---|
DigiKey Part Number | A133828-ND |
Manufacturer | |
Manufacturer Product Number | T2111122201-000 |
Description | MODULE FEMALE 12POS HMN-012-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111122201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 12 | RM8.40167 | RM100.82 |
| 36 | RM7.77278 | RM279.82 |
| 60 | RM7.49717 | RM449.83 |
| 108 | RM7.19269 | RM776.81 |
| 252 | RM6.77492 | RM1,707.28 |
| 504 | RM6.45151 | RM3,251.56 |
| 1,008 | RM6.14370 | RM6,192.85 |
| 2,508 | RM5.76128 | RM14,449.29 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |

