


T2111252101-000 | |
|---|---|
DigiKey Part Number | A133832-ND |
Manufacturer | |
Manufacturer Product Number | T2111252101-000 |
Description | MODULE MALE 25POS HMN-025-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111252101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 25 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | CAM, DAM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.17000 | RM15.17 |
| 12 | RM12.72583 | RM152.71 |
| 36 | RM11.77500 | RM423.90 |
| 60 | RM11.35700 | RM681.42 |
| 108 | RM10.89556 | RM1,176.72 |
| 252 | RM10.26321 | RM2,586.33 |
| 504 | RM9.77347 | RM4,925.83 |
| 1,008 | RM9.30719 | RM9,381.65 |
| 2,508 | RM8.72803 | RM21,889.90 |
| Unit Price without VAT: | RM15.17000 |
|---|---|
| Unit Price with VAT: | RM16.68700 |





