
T4062213004-001 | |
|---|---|
DigiKey Part Number | A142380-ND |
Manufacturer | |
Manufacturer Product Number | T4062213004-001 |
Description | CBL 4POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4062213004-001 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.36000 | RM105.36 |
| 10 | RM89.53700 | RM895.37 |
| 30 | RM82.85833 | RM2,485.75 |
| 50 | RM79.92600 | RM3,996.30 |
| 100 | RM76.11290 | RM7,611.29 |
| 250 | RM71.35292 | RM17,838.23 |
| 500 | RM67.95208 | RM33,976.04 |
| Unit Price without VAT: | RM105.36000 |
|---|---|
| Unit Price with VAT: | RM115.89600 |


