
TAB62346501-020 | |
|---|---|
DigiKey Part Number | 17-TAB62346501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAB62346501-020 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62346501-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 2 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.80000 | RM120.80 |
| 10 | RM102.66500 | RM1,026.65 |
| 25 | RM96.23680 | RM2,405.92 |
| 50 | RM91.64600 | RM4,582.30 |
| 100 | RM87.27490 | RM8,727.49 |
| 250 | RM81.81740 | RM20,454.35 |
| 500 | RM78.70150 | RM39,350.75 |
| Unit Price without VAT: | RM120.80000 |
|---|---|
| Unit Price with VAT: | RM132.88000 |

