
TTMS-2.4-9-CS0008 | |
|---|---|
DigiKey Part Number | 17-TTMS-2.4-9-CS0008-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-2.4-9-CS0008 |
Description | TTMS-2.4-9-CS0008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 14°F ~ 95°C (-10°C ~ 35°C) | |
Operating Temperature | -55°C ~ 135°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.56633 | RM13,566.33 |
| Unit Price without VAT: | RM13.56633 |
|---|---|
| Unit Price with VAT: | RM14.92296 |

