Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR54AC45-0804AI

DigiKey Part Number
TXR54AC45-0804AI-ND
Manufacturer
Manufacturer Product Number
TXR54AC45-0804AI
Description
CONN BACKSH ADPT SZ8 8S 1/2-20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.614" (15.60mm)
Shell Size - Insert
8, 8S
Thread Size
1/2-20 UNF
Cable Exit
45°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM1,176.53280RM58,826.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,176.53280
Unit Price with VAT:RM1,294.18608

Other Suppliers on DigiKey

20In Stock
Ships from WEC