
PS0SSSSXA | |
|---|---|
DigiKey Part Number | CCM2047-ND |
Manufacturer | |
Manufacturer Product Number | PS0SSSSXA |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PS0SSSSXA Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Shielded, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM150.04000 | RM150.04 |
| 10 | RM127.50600 | RM1,275.06 |
| 25 | RM119.52560 | RM2,988.14 |
| 80 | RM110.11363 | RM8,809.09 |
| 160 | RM104.86431 | RM16,778.29 |
| 320 | RM99.86559 | RM31,956.99 |
| Unit Price without VAT: | RM150.04000 |
|---|---|
| Unit Price with VAT: | RM165.04400 |

