
1-2323914-1 | |
|---|---|
DigiKey Part Number | 1734-1-2323914-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323914-1 |
Description | HVA280 2P RA WITH HVIL HEADER AS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Gold |
EDA/CAD Models | 1-2323914-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | RM45.20362 | RM122,049.77 |
| Unit Price without VAT: | RM45.20362 |
|---|---|
| Unit Price with VAT: | RM49.72398 |

