Image for 106044-31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106044-31

DigiKey Part Number
2266-106044-31-ND
Manufacturer
Manufacturer Product Number
106044-31
Description
CONT SOC ASSY
Customer Reference
Detailed Description
Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM49.88000RM498.80
30RM48.97433RM1,469.23
60RM48.02867RM2,881.72
Unit Price without VAT:RM49.88000
Unit Price with VAT:RM54.86800