Image for 106807-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106807-03

DigiKey Part Number
2266-106807-03-ND
Manufacturer
Manufacturer Product Number
106807-03
Description
INS SOC ASSY
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10RM38.25700RM382.57
40RM37.50875RM1,500.35
80RM36.79963RM2,943.97
100RM35.42060RM3,542.06
250RM30.45620RM7,614.05
350RM29.74700RM10,411.45
Unit Price without VAT:RM38.25700
Unit Price with VAT:RM42.08270