
1234-280-25228 | |
|---|---|
DigiKey Part Number | 2266-1234-280-25228-ND |
Manufacturer | |
Manufacturer Product Number | 1234-280-25228 |
Description | SHL PLUG ASSY |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM58.58800 | RM292.94 |
| 25 | RM57.48480 | RM1,437.12 |
| 45 | RM56.38133 | RM2,537.16 |
| 50 | RM54.21440 | RM2,710.72 |
| Unit Price without VAT: | RM58.58800 |
|---|---|
| Unit Price with VAT: | RM64.44680 |

