


2-2448108-3 | |
|---|---|
DigiKey Part Number | 1734-2-2448108-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448108-3 |
Description | CONN RCPT HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448108-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.75100 | RM37.51 |
| 25 | RM3.51600 | RM87.90 |
| 50 | RM3.34820 | RM167.41 |
| 100 | RM3.18820 | RM318.82 |
| 250 | RM2.98824 | RM747.06 |
| 500 | RM2.84554 | RM1,422.77 |
| 1,000 | RM2.70970 | RM2,709.70 |
| 2,500 | RM2.54009 | RM6,350.23 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |


