
2120833-1 | |
|---|---|
DigiKey Part Number | 1734-2120833-1-ND |
Manufacturer | |
Manufacturer Product Number | 2120833-1 |
Description | AMPSEAL PIN HEADER 23POS GOLD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2120833-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.315" (8.00mm) | |
Contact Length - Post | 0.116" (2.95mm) | |
Overall Contact Length | 0.689" (17.50mm) | |
Insulation Height | 0.246" (6.25mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 17A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,160 | RM53.55928 | RM651,280.84 |
| Unit Price without VAT: | RM53.55928 |
|---|---|
| Unit Price with VAT: | RM58.91521 |

