
2219569-1 | |
|---|---|
DigiKey Part Number | 1734-2219569-1-ND |
Manufacturer | |
Manufacturer Product Number | 2219569-1 |
Description | EVP 6P HDR ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2219569-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Operating Temperature -40°C ~ 120°C |
Number of Positions | Material Flammability Rating UL94 HB |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Style | Voltage Rating 12VDC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | RM13.54586 | RM5,851.81 |
| Unit Price without VAT: | RM13.54586 |
|---|---|
| Unit Price with VAT: | RM14.90045 |


