
2362355-2 | |
|---|---|
DigiKey Part Number | 1734-2362355-2-ND |
Manufacturer | |
Manufacturer Product Number | 2362355-2 |
Description | COAX CBL MINI TO MINI 3.3' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mini Coaxial Plug |
Manufacturer TE Connectivity Deutsch Connectors | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style Mini Coaxial to Mini Coaxial | Cable Type RTK 031 |
1st Connector Mini Coaxial Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Operating Temperature -40°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.99000 | RM38.99 |
| 10 | RM33.14400 | RM331.44 |
| 25 | RM31.06600 | RM776.65 |
| 50 | RM29.58320 | RM1,479.16 |
| 150 | RM27.37667 | RM4,106.50 |
| 300 | RM26.07093 | RM7,821.28 |
| 600 | RM24.82767 | RM14,896.60 |
| 1,050 | RM23.86748 | RM25,060.85 |
| Unit Price without VAT: | RM38.99000 |
|---|---|
| Unit Price with VAT: | RM42.88900 |

