Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 118.1" (3.0m) 9.8'
2362355-2

2362355-4

DigiKey Part Number
1734-2362355-4-ND
Manufacturer
Manufacturer Product Number
2362355-4
Description
COAX CBL MINI TO MINI 9.8'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
EDA/CAD Models
2362355-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Coaxial Plug
Manufacturer
TE Connectivity Deutsch Connectors
2nd Contact Gender
Male
Packaging
Box
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
118.1" (3.0m) 9.8'
Style
Mini Coaxial to Mini Coaxial
Cable Type
RTK 031
1st Connector
Mini Coaxial Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Operating Temperature
-40°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM102.49000RM102.49
10RM87.09800RM870.98
25RM81.64680RM2,041.17
50RM77.75060RM3,887.53
200RM70.51095RM14,102.19
400RM67.15008RM26,860.03
600RM65.25928RM39,155.57
Manufacturers Standard Package
Unit Price without VAT:RM102.49000
Unit Price with VAT:RM112.73900