
2409547-1 | |
|---|---|
DigiKey Part Number | 1734-2409547-1-ND |
Manufacturer | |
Manufacturer Product Number | 2409547-1 |
Description | HD1000 PRE-ASSY, NO TPA, FINGER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2409547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Color | Orange | |
Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM35.48723 | RM31,938.51 |
| Unit Price without VAT: | RM35.48723 |
|---|---|
| Unit Price with VAT: | RM39.03595 |

