Parametric Equivalent

3-2289227-1 | |
|---|---|
DigiKey Part Number | 1734-3-2289227-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2289227-1 |
Description | CONNECTOR, 60POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
EDA/CAD Models | 3-2289227-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | RM16.12933 | RM27,097.27 |
| Unit Price without VAT: | RM16.12933 |
|---|---|
| Unit Price with VAT: | RM17.74226 |


