
4-967627-1 | |
|---|---|
DigiKey Part Number | 1734-4-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-967627-1 |
Description | TAB HSG 2.8MM 12POS. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-967627-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM7.74200 | RM77.42 |
| 25 | RM7.25600 | RM181.40 |
| 50 | RM6.90920 | RM345.46 |
| 100 | RM6.57940 | RM657.94 |
| 250 | RM6.16720 | RM1,541.80 |
| 950 | RM5.61276 | RM5,332.12 |
| 1,900 | RM5.34503 | RM10,155.56 |
| 2,850 | RM5.19437 | RM14,803.95 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |

