


5-1703998-1 | |
|---|---|
DigiKey Part Number | 1734-5-1703998-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1703998-1 |
Description | 92POS,AMP MCP1.5K,SOCK HSG,ASSY, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1703998-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.37000 | RM81.37 |
| 10 | RM70.70500 | RM707.05 |
| Unit Price without VAT: | RM81.37000 |
|---|---|
| Unit Price with VAT: | RM89.50700 |



