Image for 6334-201-1558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6334-201-1558

DigiKey Part Number
2266-6334-201-1558-ND
Manufacturer
Manufacturer Product Number
6334-201-1558
Description
PLUG ASSY
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM608.93000RM608.93
3RM598.40667RM1,795.22
6RM587.96667RM3,527.80
11RM577.44636RM6,351.91
260RM525.00500RM136,501.30
500RM513.81540RM256,907.70
Unit Price without VAT:RM608.93000
Unit Price with VAT:RM669.82300