
6504-213-1101 | |
|---|---|
DigiKey Part Number | 2266-6504-213-1101-ND |
Manufacturer | |
Manufacturer Product Number | 6504-213-1101 |
Description | INS PIN ASSY |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM117.25333 | RM351.76 |
| 12 | RM115.08750 | RM1,381.05 |
| 24 | RM112.92042 | RM2,710.09 |
| 48 | RM110.71396 | RM5,314.27 |
| 102 | RM108.54696 | RM11,071.79 |
| 252 | RM67.29520 | RM16,958.39 |
| 501 | RM52.12621 | RM26,115.23 |
| 1,002 | RM26.04340 | RM26,095.49 |
| Unit Price without VAT: | RM117.25333 |
|---|---|
| Unit Price with VAT: | RM128.97866 |





