
776488-4 | |
|---|---|
DigiKey Part Number | A104183-ND |
Manufacturer | |
Manufacturer Product Number | 776488-4 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776488-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM9.47986 | RM3,317.95 |
| Unit Price without VAT: | RM9.47986 |
|---|---|
| Unit Price with VAT: | RM10.42785 |





