


850841218 | |
|---|---|
DigiKey Part Number | 1734-850841218-ND |
Manufacturer | |
Manufacturer Product Number | 850841218 |
Description | SRC PWR 12+18ABCEFG FEMALE RECP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 850841218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | RM107.27694 | RM7,723.94 |
| Unit Price without VAT: | RM107.27694 |
|---|---|
| Unit Price with VAT: | RM118.00463 |

