Parametric Equivalent

AEC16-40SD | |
|---|---|
DigiKey Part Number | 1734-AEC16-40SD-ND |
Manufacturer | |
Manufacturer Product Number | AEC16-40SD |
Description | 40P PLUG ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AEC16-40SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 7 | |
Row Spacing | 0.213" (5.40mm) | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM58.36560 | RM5,836.56 |
| Unit Price without VAT: | RM58.36560 |
|---|---|
| Unit Price with VAT: | RM64.20216 |



