
D38999/20FJ35PN | |
|---|---|
DigiKey Part Number | 2266-D38999/20FJ35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FJ35PN |
Description | CONN RCPT MALE 128POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Discontinued at DigiKey | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM370.20000 | RM370.20 |
| 4 | RM355.42750 | RM1,421.71 |
| 17 | RM341.20412 | RM5,800.47 |
| 43 | RM327.57163 | RM14,085.58 |
| 140 | RM314.45143 | RM44,023.20 |
| Unit Price without VAT: | RM370.20000 |
|---|---|
| Unit Price with VAT: | RM407.22000 |


