


DT04-08PB-E003 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PB-E003-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PB-E003 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PB-E003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.48000 | RM22.48 |
| 10 | RM19.11400 | RM191.14 |
| 25 | RM17.91560 | RM447.89 |
| 50 | RM17.06000 | RM853.00 |
| 100 | RM16.24560 | RM1,624.56 |
| 250 | RM15.22836 | RM3,807.09 |
| 500 | RM14.50172 | RM7,250.86 |
| 1,000 | RM13.81011 | RM13,810.11 |
| 2,500 | RM12.94657 | RM32,366.42 |
| Unit Price without VAT: | RM22.48000 |
|---|---|
| Unit Price with VAT: | RM24.72800 |


