8 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black
DT06-08SB-CE05
DT06-08SB-CE05
DT06-08SB-CE05

DT06-08SB-CE05

DigiKey Part Number
1734-1590-ND
Manufacturer
Manufacturer Product Number
DT06-08SB-CE05
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SB-CE05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Connector Type
Insulation Material
Plastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.62000RM19.62
10RM16.67400RM166.74
25RM15.62760RM390.69
50RM14.88060RM744.03
100RM14.17020RM1,417.02
250RM13.28300RM3,320.75
500RM12.64914RM6,324.57
1,000RM12.04580RM12,045.80
2,500RM11.29245RM28,231.12
Manufacturers Standard Package
Unit Price without VAT:RM19.62000
Unit Price with VAT:RM21.58200