


DT06-08SC-CE05 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SC-CE05-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SC-CE05 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SC-CE05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.62000 | RM19.62 |
| 10 | RM16.67400 | RM166.74 |
| 25 | RM15.62760 | RM390.69 |
| 50 | RM14.88060 | RM744.03 |
| 100 | RM14.17020 | RM1,417.02 |
| 250 | RM13.28300 | RM3,320.75 |
| 500 | RM12.64914 | RM6,324.57 |
| 1,000 | RM12.04580 | RM12,045.80 |
| 2,500 | RM11.29245 | RM28,231.12 |
| Unit Price without VAT: | RM19.62000 |
|---|---|
| Unit Price with VAT: | RM21.58200 |

